366BET045TS | Wiha
Pin wrench, T45, TORX, L 232 mm, 366BET045TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 40978, Wiha
Simplifies your work: Enables screw connections at an angle of up to 25°. Reduces your costs: Ideal corrosion protection with perfect fit in the screw guarantees a long service life. Protects your health: Reduces the risk of injury by increasing the manual working space.
Technical Data
- Tip Type: TORX
- Size: T45
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T45 | |
| Peak type | TORX | |
| Length | 232 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |