366BEH8 | Wiha
Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 366BEH8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.79 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7924 €
5 pcs.
40.6504 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 32394, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: Common key sizes are clearly stored in the holder. Easy and quick operation due to fixed attachment point for pin wrenches. TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
- 1 x TORX® ball head burnished L-key (32386) T9 x 111 mm, 21 mm
- 1 x TORX® ball head burnished L-key (32387) T10 x 121 mm, 23 mm
- 1 x L-key TORX® ball head burnished (32388) T15 x 136 mm, 27 mm
- 1 x L-key TORX® ball head burnished (32389) T20 x 148 mm, 29 mm
- 1 x L-key TORX® ball head burnished (32390) T25 x 163 mm, 33 mm
- 1 x L-key TORX® ball head burnished (32391) T27 x 176 mm, 36 mm
- 1 x L-key TORX® ball head burnished (32392) T30 x 191 mm, 38 mm
- 1 x L-key TORX® ball head burnished (32393) T40 x 210 mm, 43 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |