366BE045 | Wiha
Pin wrench, T45, TORX, L 232 mm, 366BE045
Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.0678 €
20 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 33749, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
Technical Data
- Tip Type: TORX
- Size: T45
Technical specifications
Version | pin wrench | |
1000V Insulated | No | |
Size | T45 | |
Peak type | TORX | |
Length | 232 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |