366BE025 | Wiha
Pin wrench, T25, TORX, L 163 mm, 366BE025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 32390, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® screws that are difficult to reach. Extra: TORX® ball head allows screwing at an angle of up to 25°. With extended TORX® profile behind the ball head.
Technical Data
- Tip Type: TORX
- Size: T25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 163 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |