365VB | Wiha
Pin wrench kit with key handle, T6, T7, T8, T9, T10, T15, T20, TORX, 365VB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.36 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3624 €
5 pcs.
44.0419 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin wrench set, 25624, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Extra: Small, sturdy metal workbench stand for setting up. Output symbols printed in original size.
- 1 x L-key with key handle TORX® burnished (01350) T6 x 35 mm
- 1 x L-key with key handle TORX® burnished (01351) T7 x 35 mm
- 1 x L-key with key handle TORX® burnished (01352) T8 x 40 mm
- 1 x L-key with key handle TORX® burnished (01353) T9 x 40 mm
- 1 x L-key with key handle TORX® burnished (01354) T10 x 40 mm
- 1 x L-key with key handle TORX® burnished (01355) T15 x 45 mm
- 1 x L-key with key handle TORX® burnished (01356) T20 x 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit with key handle | |
| 1000V Insulated | No | |
| Size | T6, T7, T8, T9, T10, T15, T20 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |