365IP008050 | Wiha
Pin wrench with key handle, 8IP, TORX Plus, L 40 mm, 365IP008050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with key handle, 26184, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross-section of the TORX PLUS® output transmits approx. 25% more torque compared to a TORX® profile.
Technical Data
- Tip Type: TORX PlUS
- Size: 8IP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with key handle | |
| 1000V Insulated | No | |
| Size | 8IP | |
| Peak type | TORX Plus | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |