36521 | Wiha
Pin wrench kit, 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, L 234 mm, 36521
NCNR (non cancelable / non returnable)
L-key set, 36521, Wiha
L-key set in ErgoStar holder you can now say goodbye to such problems as it eliminates the bother in an ingenious way. Turning one L-key in the holder makes all the other keys turn to the side at the same angle, allowing you to remove the key you need quickly and comfortably. A clamping mechanism in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. Thanks to the MagicRing holding feature (from 1/8") with its spring steel ring, the L-keys hold all hex inch screws firmly in any position perfectly without any magnets. The hexagonal ball end allows effortless screwing at an angle of up to 25°. The L-key set contains 13 hex L-keys in standard sizes and can be hung up directly at the workplace using the suspension bracket on the holder. The matt chrome-plated chrome vanadium steel guarantees robustness and a long service life.
Content
- 1x L-keys Matt chrome-plated hexagonal ball end in inch design 0,05" (29471)
- 1x L-keys Matt chrome-plated hexagonal ball end in inch design 1/16" (29472)
- 1x L-keys Matt chrome-plated hexagonal ball end in inch design 5/64" (29474)
- 1x L-keys Matt chrome-plated hexagonal ball end in inch design 3/32" (29473)
- 1x L-keys Matt chrome-plated hexagonal ball end in inch design 7/64" (29475)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 3.2 mm x 1/8" (24302)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 3.6 mm x 9/64" (24304)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 4.0 mm x 5/32" (24303)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 4.8 mm x 3/16" (24305)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 5.6 mm x 7/32" (24306)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 6.4 mm x 1/4" (24307)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 7.9 mm x 5/16" (24308)
- 1x L-keys Hexagonal ball end MagicRing, inch design matt chrome-plated 9.5 mm x 3/8" (24341)
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
| Peak type | hexagon | |
| Length | 234 mm |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |