365010050 | Wiha
Pin wrench with key handle, T10, TORX, L 40 mm, 365010050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with key handle, 01354, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads.
Technical Data
- Tip Type: TORX
- Size: T10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with key handle | |
| 1000V Insulated | No | |
| Size | T10 | |
| Peak type | TORX | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |