364VB | Wiha
Pin wrench kit with cross handle, T10, T15, T20, T20, T30, T40, T50, TORX, 364VB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.3499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.35 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3499 €
5 pcs.
101.9830 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin wrench set, 01348, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: ChromTop® blade tip for maximum dimensional stability. Sturdy metal workbench stand for standing or hanging. Output symbols printed in original size.
- 1 x L-key with cross handle TORX® matt chrome-plated (01329) T10 x 100 mm
- 1 x L-key with cross handle TORX® matt chrome-plated (01330) T15 x 100 mm
- 1 x L-key with cross handle TORX® matt chrome-plated (01332) T20 x 100 mm
- 1 x L-key with cross handle TORX® matt chrome-plated (01334) T25 x 100 mm
- 1 x L-key with cross handle TORX® matt chrome-plated (01338) T30 x 100 mm
- 1 x L-key with cross handle TORX® matt chrome-plated (01341) T40 x 200 mm
- 1 x L-key with cross handle TORX® matt chrome-plated (01345) T50 x 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit with cross handle | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T20, T30, T40, T50 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |