364R040100 | Wiha
Pin wrench with cross handle, T40, TORX, L 100 mm, 364R040100
Order No.: 02L1102
EAN: 4010995279714
MPN:
364R040100
27971
This item is no longer available.
As an alternative, we recommend the following item:

Pin wrench with cross handle, T40, TORX, L 100 mm, 364040100
Order No.: 02L1075
Manufacturer: Wiha
per pc. 13.6017 € *
L-key with cross handle, 27971, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: MagicSpring® made of stainless steel holds TORX® screws in any position. ChromTop® blade tip for maximum dimensional stability. Blade made of hexagonal material is particularly resilient.
Technical Data
- Tip Type: TORX
- Size: T40
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin wrench with cross handle | |
1000V Insulated | No | |
Size | T40 | |
Peak type | TORX | |
Length | 100 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |