364IP030150 | Wiha
Pin wrench with cross handle, 30IP, TORX Plus, L 150 mm, 364IP030150
Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
5 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 26959, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross section of the TORX PLUS® drive transmits approx. 25% more torque compared to a TORX® profile. ChromTop® blade tip for highest dimensional accuracy.
Technical Data
- Tip Type: TORX PlUS
- Size: 30IP
Technical specifications
Version | pin wrench with cross handle | |
1000V Insulated | No | |
Size | 30IP | |
Peak type | TORX Plus | |
Length | 150 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |