364IP025150 | Wiha
Pin wrench with cross handle, 25IP, TORX Plus, L 150 mm, 364IP025150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6243 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
5 pcs.
15.7913 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 26957, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross section of the TORX PLUS® drive transmits approx. 25% more torque compared to a TORX® profile. ChromTop® blade tip for highest dimensional accuracy.
Technical Data
- Tip Type: TORX PlUS
- Size: 25IP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | 25IP | |
| Peak type | TORX Plus | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |