364IP010100 | Wiha
Pin wrench with cross handle, 10IP, TORX Plus, L 100 mm, 364IP010100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
5 pcs.
13.0186 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 26954, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Attention: Note: TORX PLUS® wrenches do not fit TORX® screws Extra: Reinforced profile cross section of the TORX PLUS® drive transmits approx. 25% more torque compared to a TORX® profile. ChromTop® blade tip for highest dimensional accuracy.
Technical Data
- Tip Type: TORX PlUS
- Size: 10IP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | 10IP | |
| Peak type | TORX Plus | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |