364DSK6 | Wiha

Pin wrench kit with cross handle ComfortGrip, T10, T15, T20, T25, T30, T40, TORX, 364DSK6

Order No.: 02L1086
EAN: 4010995262488
MPN:
364DSK6
26248
Series: 364DS
364DSK6 Wiha Allen and Torx Keys Image 1
364DSK6 Wiha Allen and Torx Keys Image 2
Image may differ

L-key set, 26248, Wiha

Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.

  • 1 x L-key with cross handle ComfortGrip TORX® matt chrome-plated (26172) T10 x 100 mm
  • 1 x L-key with cross handle ComfortGrip TORX® matt chrome-plated (26173) T15 x 100 mm
  • 1 x L-key with cross handle ComfortGrip TORX® matt chrome-plated (26174) T20 x 100 mm
  • 1 x L-key with cross handle ComfortGrip TORX® matt chrome-plated (26175) T25 x 150 mm
  • 1 x L-key with cross handle ComfortGrip TORX® matt chrome-plated (26177) T30 x 150 mm
  • 1 x L-key with cross handle ComfortGrip TORX® matt chrome-plated (26178) T40 x 150 mm
Technical specifications
Filter Property Value
Version pin wrench kit with cross handle ComfortGrip
1000V Insulated No
Size T10, T15, T20, T25, T30, T40
Peak type TORX
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes