364015200 | Wiha
Pin wrench with cross handle, T15, TORX, L 200 mm, 364015200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.7691 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 01331, Wiha
Blade: Chrome-vanadium steel, through hardened, matt chrome-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: ChromTop® blade tip for maximum dimensional stability.
Technical Data
- Tip Type: TORX
- Size: T15
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | T15 | |
| Peak type | TORX | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |