363VB | Wiha
Pin wrench kit, T10, T15, T20, T25, T30, T40, T50, T55, T60, TORX, 363VB
L-key set, 01326, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions. Extra: Sturdy metal workbench stand for standing or hanging. Output symbols printed in original size.
- 1 x TORX® short pin wrench, burnished (01314) T10 x 54 mm, 20 mm
- 1 x TORX® short pin wrench, burnished (01315) T15 x 57 mm, 22 mm
- 1 x TORX® short pin wrench, burnished (01316) T20 x 62 mm, 23 mm
- 1 x TORX® short pin wrench, burnished (01317) T25 x 67 mm, 25 mm
- 1 x TORX® short pin wrench, burnished (01319) T30 x 79 mm, 30 mm
- 1 x TORX® short pin wrench, burnished (01320) T40 x 86 mm, 33 mm
- 1 x TORX® short pin wrench, burnished (01322) T50 x 104 mm, 41 mm
- 1 x L-key TORX® short, burnished (01323) T55 x 120 mm, 47 mm
- 1 x L-key TORX® short, burnished (01324) T60 x 134 mm, 52 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40, T50, T55, T60 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |