363H8 | Wiha
Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 363H8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1185 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
5 pcs.
29.5596 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 36461, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions. Extra: Common key sizes are clearly stored in the Classic holder.
- 1 x TORX® short pin wrench, burnished (01313) T9 x 51 mm, 19 mm
- 1 x TORX® short pin wrench, burnished (01314) T10 x 54 mm, 20 mm
- 1 x TORX® short pin wrench, burnished (01315) T15 x 57 mm, 22 mm
- 1 x TORX® short pin wrench, burnished (01316) T20 x 62 mm, 23 mm
- 1 x TORX® short pin wrench, burnished (01317) T25 x 67 mm, 25 mm
- 1 x TORX® short pin wrench, burnished (01318) T27 x 72 mm, 27 mm
- 1 x L-key TORX® short, burnished (01319) T30 x 79 mm, 30 mm
- 1 x L-key TORX® short, burnished (01320) T40 x 86 mm, 33 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |