363006 | Wiha
Pin wrench, T6, TORX, L 41 mm, 363006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 01310, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Application: For all TORX® bolting tasks in confined working conditions.
Technical Data
- Tip Type: TORX
- Size: T6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T6 | |
| Peak type | TORX | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |