352HM5B | Wiha
Pin wrench kit, 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, hexagon, 352HM5B
Unit Price (€ / pc.)
8.1277 € *
Available: 2 pcs.
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.7112 €
50 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 06382, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L. Extra: Common key sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.
- 1 x L-key hexagon burnished (06059) 1.5 x 91 mm, 15 mm
- 1 x L-key hexagon burnished (06358) 0.7 x 67 mm, 6 mm
- 1 x L-key hexagon burnished (06359) 0, 9 x 70 mm, 9 mm
- 1 x L-key hexagon burnished (06360) 1.3 x 80 mm, 13 mm
- 1 x L-key hexagon burnished (06361) 2 x 101 mm, 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 0.7 mm, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |