352140B | Wiha
Pin wrench, 14 mm, hexagon, L 291 mm, 352140B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 06371, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936L.
Technical Data
- Tip Type: Hexagon
- Size: 14 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 14 mm | |
| Peak type | hexagon | |
| Length | 291 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |