351Z764 | Wiha
Pin wrench, 7 mm, hexagon, L 58 mm, 351Z764
L-key, 22406, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: According to ASME B18. 3. application: For common inch screws.
Technical Data
- Tip Type: Hexagon
- Size: 7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Peak type | hexagon | |
| Length | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |