351Z116 | Wiha
Pin wrench, 1/16", hexagon, L 47 mm, 351Z116
No longer in assortment
Unit Price (€ / pc.)
0.3451 € *
Available: 2 pcs.
Pin spanner, 351Z116, Wiha
Application: For all popular inch screws.
Based on ASME B18.3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 1/16" | |
| Peak type | hexagon | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |