351SZ13 | Wiha
Pin wrench kit, 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, 351SZ13
As a private customer, you can buy this item as soon as we have it back in stock.
L-key set, 25610, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: According to ASME B18. 3. application: For common inch screws. Extra: Space-saving ProStar allows easy removal of each individual key without moving others.
- 1 x L-key Hexagon, inch short, shiny nickel-plated (01184) 1/16 x 47 mm, 17 mm
- 1 x L-key Hexagon, inch short, shiny nickel-plated (01186) 1/4 x 90 mm, 36 mm
- 1 x hexagon spanner, inch version short, shiny nickel-plated (01187) 1/8 x 62 mm, 22 mm
- 1 x hexagon spanner, Inch version short, shiny nickel-plated (01188) 3/16 x 74 mm, 29 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01189) 3/32 x 55 mm, 20 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01191) 3/8 x 116 mm, 45 mm
- 1 x L-key Hexagon, Inch version short, shiny nickel-plated (01192) 5/16 x 102 mm, 40 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01193) 5/32 x 67 mm, 26 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01194) 5/64 x 51 mm, 18 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01197) 7/32 x 84 mm, 33 mm
- 1 x hexagon socket wrench, inch version short, shiny nickel-plated (01200) 9/64 x 63 mm, 24 mm
- 1 x hexagon socket wrench, Inch version short, shiny nickel plated (22406) 7/64 x 58 mm, 21 mm
- 1 x L-key Hexagon, inch version short, shiny nickel plated (25626) 0. 05 x 45 mm, 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |