351HZ8 | Wiha
Pin wrench kit, 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", hexagon, 351HZ8
L-key set, 01176, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: According to ASME B18. 3. application: For common inch screws. Extra: Common wrench sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01186) 1/4 x 90 mm, 36 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01187) 1/8 x 62 mm, 22 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01188) 3/16 x 74 mm, 29 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01189) 3/32 x 55 mm, 20 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01192) 5/16 x 102 mm, 40 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01193) 5/32 x 67 mm, 26 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01194) 5/64 x 51 mm, 18 mm
- 1 x L-key Hexagon, inch version short, shiny nickel-plated (01197) 7/32 x 84 mm, 33 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16" | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |