351045 | Wiha
Pin wrench, 4.5 mm, hexagon, L 80 mm, 351045
Order No.: 02L0867
EAN: 4010995011505
MPN:
351045
01150
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench, 4.5 mm, hexagon, L 75 mm, 6-819
Order No.: 02L6457
Manufacturer: Bernstein
per pc. 1.1067 € *
L-key, 01150, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Peak type | hexagon | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |