350H9 | Wiha
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 350H9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.5081 €
50 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 06379, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K. Extra: Common key sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.
- 1 x L-key Short hexagon, burnished (01121) 1.5 x 46 mm, 15 mm
- 1 x L-key Short hexagon, burnished (01122) 2 x 51 mm, 18 mm
- 1 x L-key Short hexagon, burnished (01123) 2.5 x 57 mm, 20 mm
- 1 x L-key short hexagon, burnished (01124) 3 x 64 mm, 23 mm
- 1 x L-key short hexagon, burnished (01126) 4 x 72 mm, 29 mm
- 1 x L-key short hexagon, burnished (01128) 5 x 83 mm, 33 mm
- 1 x L-key short hexagon, burnished (01130) 6 x 94 mm, 38 mm
- 1 x L-key Short hexagon, burnished (01132) 8 x 105 mm, 44 mm
- 1 x L-key Short hexagon, burnished (01134) 10 x 119 mm, 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |