350270 | Wiha
Pin wrench, 27 mm, hexagon, L 271 mm, 350270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.19 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1867 €
5 pcs.
37.2232 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 01142, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 27 mm | |
| Peak type | hexagon | |
| Length | 271 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |