350190 | Wiha
Pin wrench, 19 mm, hexagon, L 195 mm, 350190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
5 pcs.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 01139, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 19 mm | |
| Peak type | hexagon | |
| Length | 195 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |