350170 | Wiha
Pin wrench, 17 mm, hexagon, L 173 mm, 350170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3054 € *
Available: 4 pcs.
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.7818 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 01138, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 17 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 17 mm | |
| Peak type | hexagon | |
| Length | 173 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |