350060 | Wiha
Pin wrench, 6 mm, hexagon, L 94 mm, 350060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available: 3 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9639 €
50 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 01130, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Peak type | hexagon | |
| Length | 94 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |