350013 | Wiha
Pin wrench, 1.3 mm, hexagon, L 41 mm, 350013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 7 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
50 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 06218, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Standards: In accordance with ISO 2936K.
Technical Data
- Tip Type: Hexagon
- Size: 1.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 1.3 mm | |
| Peak type | hexagon | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |