334VB | Wiha
Pin wrench kit with cross handle, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 334VB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0744 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.07 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0744 €
5 pcs.
49.4683 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 00953, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue. Extra: Sturdy metal workbench stand for standing or hanging. Output symbols printed in original size.
- 1 x L-key with cross handle hexagon, nickel-plated (00904) 2 x 100 mm
- 1 x L-key with cross handle hexagon, nickel-plated (00906) 2, 5 x 100 mm
- 1 x L-key with cross handle hexagon, nickel-plated (00908) 3 x 100 mm
- 1 x L-key with cross handle hexagon, nickel-plated (00913) 4 x 150 mm
- 1 x L-key with cross handle Hexagon, nickel-plated (00917) 5 x 150 mm
- 1 x L-key with cross handle Hexagon, nickel-plated (00923) 6 x 200 mm
- 1 x L-key with cross handle Hexagon, nickel-plated (00930) 8 x 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit with cross handle | |
| 1000V Insulated | No | |
| Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |