334N050150 | Wiha
VDE pin wrench with cross handle electric, 5 mm, hexagon, L 150 mm, 334N050150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3764 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
10 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 27929, Wiha
Simplifies your work: More power when screwing with the lever action of the cross-handle shapeIncreases your efficiency: Handle size concept for an optimal balance between power and controlOffers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC standards: Tested according to IEC 60900: 2012.
Technical Data
- Tip Type: Hexagon
- Size: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle electric | |
| 1000V Insulated | Yes | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |