334DSK6 | Wiha
Pin wrench kit with cross handle ComfortGrip, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 334DSK6
L-key set, 26247, Wiha
Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.
- 1 x L-key with ComfortGrip hexagonal cross handle matt chrome-plated (26165) 2, 5 x 100 mm
- 1 x L-key with cross handle ComfortGrip hexagon matt chrome-plated (26166) 3 x 100 mm
- 1 x L-key with cross handle ComfortGrip hexagon matt chrome-plated (26167) 4 x 150 mm
- 1 x L-key with cross handle ComfortGrip hexagon matt-chrome plated (26168) 5 x 150 mm
- 1 x L-key with cross handle ComfortGrip hexagon matt-chrome plated (26169) 6 x 150 mm
- 1 x L-key with cross handle ComfortGrip hexagon matt-chrome plated (26170) 8 x 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit with cross handle ComfortGrip | |
| 1000V Insulated | No | |
| Size | 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |