334DS030100 | Wiha
Pin wrench with cross handle ComfortGrip, 3 mm, hexagon, L 100 mm, 334DS030100
Order No.: 02L0751
EAN: 4010995261665
MPN:
334DS030100
26166
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with T-handle, 3 mm, hexagon, L 100 mm, 45433
Order No.: 02L3232
Manufacturer: Wiha
per pc. 5.5930 € *
L-key with cross handle ComfortGrip, 26166, Wiha
Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.
Technical Data
- Tip Type: Hexagon
- Size: 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle ComfortGrip | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Peak type | hexagon | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |