334DS020100 | Wiha
Pin wrench with cross handle ComfortGrip, 2 mm, hexagon, L 100 mm, 334DS020100
Order No.: 02L0749
EAN: 4010995261641
MPN:
334DS020100
26164
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench with cross handle ComfortGrip, 2 mm, hexagon, L 100 mm, 45431
Order No.: 02L3230
Manufacturer: Wiha
per pc. 5.4145 € *
L-key with cross handle ComfortGrip, 26164, Wiha
Simplifies your work: Effortless and comfortable transmission of high torques thanks to cross handle with ComfortGrip. Reduces your costs: Long-lasting thanks to the high-quality chrome-plated L-key surface against rust. Increases your efficiency: Integrated side drive allows effortless opening and closing of rusted or stuck screw connections.
Technical Data
- Tip Type: Hexagon
- Size: 2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle ComfortGrip | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Peak type | hexagon | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |