334060350 | Wiha
Pin wrench with cross handle, 6 mm, hexagon, L 350 mm, 334060350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 00924, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Peak type | hexagon | |
| Length | 350 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |