334040100 | Wiha
Pin wrench with cross handle, 4 mm, hexagon, L 100 mm, 334040100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Available: 39 pcs.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.1174 €
50 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 00912, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |