334025200 | Wiha
Pin wrench with cross handle, 2.5 mm, hexagon, L 200 mm, 334025200
Unit Price (€ / pc.)
6.0214 € *
Available: 7 pcs.
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.7120 €
50 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key with cross handle, 00907, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with cross handle | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Peak type | hexagon | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |