10381 | Wiha
Pin wrench kit, T6, T7, T8, T9, T10, T15, T20, TORX, L 160 mm, 10381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4727 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
5 pcs.
34.6290 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key set, 10381, Wiha
L-key set in Classic holder for setting and tightening TORX screws in difficult to access areas.
Content
- 1x L-keys TORX MagicSpring, black oxidised T6 (31233)
- 1x L-keys TORX MagicSpring, black oxidised T7 (31234)
- 1x L-keys TORX MagicSpring, black oxidised T8 (31235)
- 1x L-keys TORX MagicSpring, black oxidised T9 (31236)
- 1x L-keys TORX MagicSpring, black oxidised T10 (31237)
- 1x L-keys TORX MagicSpring, black oxidised T15 (31238)
- 1x L-keys TORX MagicSpring, black oxidised T20 (31239)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T6, T7, T8, T9, T10, T15, T20 | |
| Peak type | TORX | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |