10380 | Wiha

Pin wrench, T45, TORX, L 232 mm, 10380

Order No.: 11L7825
EAN: 4010995337490
MPN:
10380
366BE T45
Series: 366BE
10380 Wiha Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.96 € *
Price list
Quantity
Price per unit*
10 pcs.
9.4962 €
20 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 10380, Wiha

ProStar TORX hexagonal ball end, black oxidised for all hard-to-reach TORX screws.

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size T45
Peak type TORX
Length 232 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant