10169 | Wiha
Pin wrench, 30IP, TORX Plus, L 182 mm, 10169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.34 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3379 €
5 pcs.
16.5053 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 10169, Wiha
L-key with T-handle for high torque transfer with minimal effort.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 30IP | |
| Peak type | TORX Plus | |
| Length | 182 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |