10113 | Wiha

Pin wrench, 9 mm, hexagon, L 217 mm, 10113

Order No.: 11L7776
EAN: 4010995364526
MPN:
10113
369 9,0 mm
Series: 369
10113 Wiha Allen and Torx Keys Image 1
10113 Wiha Allen and Torx Keys Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.39 € *
Price list
Quantity
Price per unit*
5 pcs.
7.8778 €
10 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 10113, Wiha

Hexagonal ball end matt chrome-plated enables the user to work at angles up to 25°. Especially for screws that are difficult to access.

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 9 mm
Peak type hexagon
Length 217 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 82041100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant