01400 | Wiha
Pin wrench, 5 mm, hexagon, L 163 mm, 01400
Unit Price (€ / pc.)
3.0583 € *
Available: 8 pcs.
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
L-keys with hexagonal ball head, type Wiha 369.
Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.
Technical attributes (type, width across flats, overall length, leg size): 01400, 5.0 mm, 163 mm, 33 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | hexagon | |
| Length | 163 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |