01156 | Wiha
Pin wrench, 9 mm, hexagon, L 114 mm, 01156
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
5 pcs.
2.7013 €
20 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
L-keys for hex socket screws, type Wiha 351.
Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.
Metric sizes, type 351.
Technical attributes (type, width across flats (W), length (L)): 01156, W 9.0 mm, L 114 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin wrench | |
1000V Insulated | No | |
Size | 9 mm | |
Peak type | hexagon | |
Length | 114 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 82041100 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |