01154 | Wiha
Pin wrench, 7 mm, hexagon, L 99 mm, 01154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
5 pcs.
1.4399 €
20 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
L-keys for hex socket screws, type Wiha 351.
Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.
Metric sizes, type 351.
Technical attributes (type, width across flats (W), length (L)): 01154, W 7.0 mm, L 99 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Peak type | hexagon | |
| Length | 99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |