01147 | Wiha
Pin wrench, 3 mm, hexagon, L 64 mm, 01147
Order No.: 06L6564
EAN: 4010995011475
MPN:
01147
351 SW 3,0
This item is no longer available.
As an alternative, we recommend the following item:
L-keys for hex socket screws, type Wiha 351.
Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.
Metric sizes, type 351.
Technical attributes (type, width across flats (W), length (L)): 01147, W 3.0 mm, L 64 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Peak type | hexagon | |
| Length | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |