01144 | Wiha

Pin wrench, 1.5 mm, hexagon, L 46 mm, 01144

Order No.: 06L6561
EAN: 4010995011444
MPN:
01144
351 SW 1,5
01144 Wiha Allen and Torx Keys
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench, 1.5 mm, hexagon, L 46 mm, 350015
Pin wrench, 1.5 mm, hexagon, L 46 mm, 350015
Order No.: 02L0844
Manufacturer: Wiha
per pc. 0.3451 € *

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Metric sizes, type 351.

Technical attributes (type, width across flats (W), length (L)): 01144, W 1.5 mm, L 46 mm

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 1.5 mm
Peak type hexagon
Length 46 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 02L0844

Manufacturer SKU:

 350015

 

Standard delivery time from the manufacturer is: 1 Week
0.35 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3451 €
10 pcs.
0.3213 €