599001 | Wiha
Battery, 18500 3.6-3.7 V/1.5 Ah, Li-ion for Wiha power tools, 2 pieces, 599001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3128 € *
Standard delivery time from the manufacturer is: 1 Week
Rechargeable battery set, 599001, Wiha
Application: Rechargeable batteries for the speedE® screwdriver.
The set includes two rechargeable batteries for the speedE® screwdriver.
Content:
- 2x 18500 Li-Ion battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 18500 3.6-3.7 V/1.5 Ah, Li-ion | |
| Suitable for | Wiha power tools | |
| Contents | 2 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |