4124240 | Wiha
Flat nozzle kit, 6 hole, 30 mm for maxiflex 1/2", 2 pieces, 4124240
Order No.: 02L1416
EAN: 4010995271169
MPN:
4124240
27116
This item is no longer available.
As an alternative, we recommend the following item:
Flat nozzle kit, 30 mm for maxiflex 1/2", 2 pieces, 4124330
Order No.: 02L1417
Manufacturer: Wiha
per pc. 18.1356 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat nozzle kit | |
| Version | 6 hole, 30 mm | |
| Suitable for | maxiflex 1/2" | |
| Contents | 2 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173100 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |